SD05-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 83 823
Unit Price: 26,04000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 43 482
Unit Price: 22,68000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 319
Unit Price: 25,62000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 35 412
Unit Price: 3,99000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 403
Unit Price: 12,18000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 276
Unit Price: 19,74000 Kč
Datasheet
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD05-7

DigiKey Part Number
SD05DITR-ND - Tape & Reel (TR)
SD05DICT-ND - Cut Tape (CT)
SD05DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05-7
Description
TVS DIODE 5VWM 14.5VC SOD323
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD05-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
350pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.2V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
14.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD05A-7Diodes Incorporated031-SD05A-7CT-ND5,88000 KčMFR Recommended
SD05.TCTSemtech Corporation83 823SD05CT-ND26,04000 KčDirect
SD05T1Gonsemi0SD05T1GOSCT-ND8,40000 KčDirect
CDSOD323-T05Bourns Inc.43 482CDSOD323-T05CT-ND22,68000 KčSimilar
CDSOD323-T05LBourns Inc.9 319CDSOD323-T05LCT-ND25,62000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes