


SD05 | |
|---|---|
DigiKey Part Number | 1655-SD05TR-ND - Tape & Reel (TR) 1655-SD05CT-ND - Cut Tape (CT) 1655-SD05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05 |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99270 Kč | 199,27 Kč |
| 500 | 1,46230 Kč | 731,15 Kč |
| 1 000 | 1,29033 Kč | 1 290,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07097 Kč | 3 212,91 Kč |
| 6 000 | 0,96027 Kč | 5 761,62 Kč |
| 9 000 | 0,90375 Kč | 8 133,75 Kč |
| 15 000 | 0,84021 Kč | 12 603,15 Kč |
| 21 000 | 0,80256 Kč | 16 853,76 Kč |
| 30 000 | 0,76594 Kč | 22 978,20 Kč |
| 75 000 | 0,68555 Kč | 51 416,25 Kč |
| 150 000 | 0,63587 Kč | 95 380,50 Kč |
| 300 000 | 0,60133 Kč | 180 399,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









