18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD05C

DigiKey Part Number
3372-SD05CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SD05C
Description
TVS DIODE 5VWM 18VC SOD323
Customer Reference
Detailed Description
18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
300pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,32818 Kč19 969,08 Kč
Unit Price without VAT:3,32818 Kč
Unit Price with VAT:4,02710 Kč