18V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD05C

DigiKey Part Number
4518-SD05CTR-ND - Tape & Reel (TR)
4518-SD05CCT-ND - Cut Tape (CT)
4518-SD05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05C
Description
TVS DIODE 5VWM 18VC SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V Clamp 17A Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
18V
Mfr
Current - Peak Pulse (10/1000µs)
17A
Series
Power - Peak Pulse
350W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,02600 Kč60,26 Kč
1003,79850 Kč379,85 Kč
5002,83556 Kč1 417,78 Kč
1 0002,52438 Kč2 524,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12822 Kč6 384,66 Kč
6 0001,92835 Kč11 570,10 Kč
9 0001,82645 Kč16 438,05 Kč
15 0001,71190 Kč25 678,50 Kč
21 0001,64406 Kč34 525,26 Kč
30 0001,57810 Kč47 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč