18.3V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T05

DigiKey Part Number
CDSOD323-T05TR-ND - Tape & Reel (TR)
CDSOD323-T05CT-ND - Cut Tape (CT)
CDSOD323-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T05
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.3V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.3V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD05-01FTGLittelfuse Inc.12 840F6190CT-ND12,72000 KčSimilar
SD05.TCTSemtech Corporation4 188SD05CT-ND25,86000 KčSimilar
SP4021-01FTGLittelfuse Inc.80F6272CT-ND20,23000 KčSimilar
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1014,03600 Kč140,36 Kč
1009,15140 Kč915,14 Kč
5007,05250 Kč3 526,25 Kč
1 0006,37615 Kč6 376,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,51670 Kč16 550,10 Kč
6 0005,08381 Kč30 502,86 Kč
9 0004,86329 Kč43 769,61 Kč
15 0004,61554 Kč69 233,10 Kč
21 0004,46885 Kč93 845,85 Kč
30 0004,32630 Kč129 789,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč