


SP4021-01FTG | |
|---|---|
DigiKey Part Number | F6272TR-ND - Tape & Reel (TR) F6272CT-ND - Cut Tape (CT) F6272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4021-01FTG |
Description | TVS DIODE 5VWM 19.6VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SP4021-01FTG Models |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.6V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05 | Bourns Inc. | 494 | CDSOD323-T05CT-ND | 0,93000 Kč | Similar |
| CDSOD323-T05L | Bourns Inc. | 52 314 | CDSOD323-T05LCT-ND | 1,05000 Kč | Similar |
| CDSOD323-T05S | Bourns Inc. | 36 159 | CDSOD323-T05SCT-ND | 0,94000 Kč | Similar |
| PJGBLC05_R1_00001 | Panjit International Inc. | 4 890 | 3757-PJGBLC05_R1_00001CT-ND | 0,27000 Kč | Similar |
| SD05.TCT | Semtech Corporation | 4 188 | SD05CT-ND | 1,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,63800 Kč | 126,38 Kč |
| 100 | 8,21290 Kč | 821,29 Kč |
| 500 | 6,30212 Kč | 3 151,06 Kč |
| 1 000 | 5,68667 Kč | 5 686,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08684 Kč | 12 260,52 Kč |
| 6 000 | 3,75847 Kč | 22 550,82 Kč |
| 9 000 | 3,62102 Kč | 32 589,18 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |









