29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L18A

DigiKey Part Number
F7524TR-ND - Tape & Reel (TR)
F7524CT-ND - Cut Tape (CT)
F7524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L18A
Description
TVS DIODE 18VWM 29.2VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4FL18A-AU_R1_000A1Panjit International Inc.1 9953757-P4FL18A-AU_R1_000A1CT-ND7,14000 KčSimilar
In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,21800 Kč92,18 Kč
1005,91090 Kč591,09 Kč
5004,48014 Kč2 240,07 Kč
1 0004,01839 Kč4 018,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,85944 Kč8 578,32 Kč
6 0002,61289 Kč15 677,34 Kč
9 0002,48721 Kč22 384,89 Kč
15 0002,34601 Kč35 190,15 Kč
21 0002,34390 Kč49 221,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč