


SP4020-01FTG | |
|---|---|
DigiKey Part Number | F6270TR-ND - Tape & Reel (TR) F6270CT-ND - Cut Tape (CT) F6270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4020-01FTG |
Description | TVS DIODE 3.3VWM 21.8VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 750W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.8V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T03 | Bourns Inc. | 87 608 | CDSOD323-T03CT-ND | 22,68000 Kč | Similar |
| CDSOD323-T03S | Bourns Inc. | 33 586 | CDSOD323-T03SCT-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 500 | 6,90204 Kč | 3 451,02 Kč |
| 1 000 | 6,23704 Kč | 6 237,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49315 Kč | 13 479,45 Kč |
| 6 000 | 4,13850 Kč | 24 831,00 Kč |
| 9 000 | 4,05261 Kč | 36 473,49 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







