19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SP4021-01FTG

DigiKey Part Number
F6272TR-ND - Tape & Reel (TR)
F6272CT-ND - Cut Tape (CT)
F6272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4021-01FTG
Description
TVS DIODE 5VWM 19.6VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SP4021-01FTG Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
2.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.6V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOD323-T05Bourns Inc.3 836CDSOD323-T05CT-ND22,68000 KčSimilar
CDSOD323-T05LBourns Inc.57 586CDSOD323-T05LCT-ND25,62000 KčSimilar
CDSOD323-T05SBourns Inc.9 344CDSOD323-T05SCT-ND23,10000 KčSimilar
SD05.TCTSemtech Corporation35 788SD05CT-ND26,04000 KčSimilar
SD05T1Gonsemi44 631SD05T1GOSCT-ND8,40000 KčSimilar
In-Stock: 2 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,72500 Kč127,25 Kč
1008,26900 Kč826,90 Kč
5006,34518 Kč3 172,59 Kč
1 0005,72552 Kč5 725,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,11477 Kč12 344,31 Kč
6 0003,78416 Kč22 704,96 Kč
9 0003,64577 Kč32 811,93 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč