
CDSOD323-T05S | |
|---|---|
DigiKey Part Number | CDSOD323-T05STR-ND - Tape & Reel (TR) CDSOD323-T05SCT-ND - Cut Tape (CT) CDSOD323-T05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T05S |
Description | TVS DIODE 5VWM 13.5VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T05S Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 42A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,34900 Kč | 143,49 Kč |
| 100 | 9,37040 Kč | 937,04 Kč |
| 500 | 7,22810 Kč | 3 614,05 Kč |
| 1 000 | 6,53757 Kč | 6 537,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,66018 Kč | 16 980,54 Kč |
| 6 000 | 5,21839 Kč | 31 310,34 Kč |
| 9 000 | 4,99332 Kč | 44 939,88 Kč |
| 15 000 | 4,74047 Kč | 71 107,05 Kč |
| 21 000 | 4,59074 Kč | 96 405,54 Kč |
| 30 000 | 4,44529 Kč | 133 358,70 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |









