
NFE31PT222Z1E9L | |
|---|---|
DigiKey Part Number | 490-2547-2-ND - Tape & Reel (TR) 490-2547-1-ND - Cut Tape (CT) 490-2547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE31PT222Z1E9L |
Description | FILTER LC(T) 2200PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 2200pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE31PT222Z1E9L Models |
Category | Values C = 2200pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 25V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (T-Type) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.069" (1.75mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,13000 Kč | 228,25 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 100 | 8,07580 Kč | 807,58 Kč |
| 250 | 7,44756 Kč | 1 861,89 Kč |
| 500 | 7,00536 Kč | 3 502,68 Kč |
| 1 000 | 6,58980 Kč | 6 589,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,02160 Kč | 12 043,20 Kč |
| 4 000 | 5,66442 Kč | 22 657,68 Kč |
| 6 000 | 5,46529 Kč | 32 791,74 Kč |
| 10 000 | 5,22426 Kč | 52 242,60 Kč |
| 14 000 | 5,07129 Kč | 70 998,06 Kč |
| 20 000 | 4,91393 Kč | 98 278,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










