
CDSOT23-0502B | |
|---|---|
DigiKey Part Number | CDSOT23-0502BTR-ND - Tape & Reel (TR) CDSOT23-0502BCT-ND - Cut Tape (CT) CDSOT23-0502BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-0502B |
Description | TVS DIODE 5VWM 9VC SOT233 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-0502B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97016 Kč | 14 910,48 Kč |
| 6 000 | 4,57134 Kč | 27 428,04 Kč |
| 9 000 | 4,36812 Kč | 39 313,08 Kč |
| 15 000 | 4,13980 Kč | 62 097,00 Kč |
| 21 000 | 4,00461 Kč | 84 096,81 Kč |
| 30 000 | 3,87323 Kč | 116 196,90 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











