
MAX33076EASE+ | |
|---|---|
DigiKey Part Number | 505-MAX33076EASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33076EASE+ |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33076EASE+ Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 78,98000 Kč | 789,80 Kč |
| 50 | 69,04420 Kč | 3 452,21 Kč |
| 100 | 65,96800 Kč | 6 596,80 Kč |
| 250 | 62,71664 Kč | 15 679,16 Kč |
| 500 | 60,75708 Kč | 30 378,54 Kč |
| 1 000 | 59,14411 Kč | 59 144,11 Kč |
| 2 500 | 57,44164 Kč | 143 604,10 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |








