14 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5685RARUZ

DigiKey Part Number
505-AD5685RARUZ-ND
Manufacturer
Manufacturer Product Number
AD5685RARUZ
Description
IC DAC 14BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5685RARUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.5, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
14
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
8µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5685RBRUZAnalog Devices Inc.192505-AD5685RBRUZ-ND409,60000 KčParametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1360,80000 Kč360,80 Kč
10286,40900 Kč2 864,09 Kč
96247,83719 Kč23 792,37 Kč
192240,14781 Kč46 108,38 Kč
288236,29715 Kč68 053,58 Kč
576230,65061 Kč132 854,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,80000 Kč
Unit Price with VAT:436,56800 Kč