


SD05-01FTG | |
|---|---|
DigiKey Part Number | F6190TR-ND - Tape & Reel (TR) F6190CT-ND - Cut Tape (CT) F6190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05-01FTG |
Description | TVS DIODE 5VWM 16.8VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.8V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD05-01FTG Models |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 16.8V | Package / Case SC-76, SOD-323 |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05 | Bourns Inc. | 494 | CDSOD323-T05CT-ND | 22,52000 Kč | Similar |
| CDSOD323-T05L | Bourns Inc. | 52 314 | CDSOD323-T05LCT-ND | 25,44000 Kč | Similar |
| CDSOD323-T05S | Bourns Inc. | 36 159 | CDSOD323-T05SCT-ND | 22,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 100 | 4,96150 Kč | 496,15 Kč |
| 500 | 3,73772 Kč | 1 868,86 Kč |
| 1 000 | 3,34272 Kč | 3 342,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36689 Kč | 7 100,67 Kč |
| 6 000 | 2,15583 Kč | 12 934,98 Kč |
| 9 000 | 2,04829 Kč | 18 434,61 Kč |
| 15 000 | 1,92737 Kč | 28 910,55 Kč |
| 21 000 | 1,86135 Kč | 39 088,35 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











