13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T05S

DigiKey Part Number
CDSOD323-T05STR-ND - Tape & Reel (TR)
CDSOD323-T05SCT-ND - Cut Tape (CT)
CDSOD323-T05SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T05S
Description
TVS DIODE 5VWM 13.5VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T05S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
350pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1014,34900 Kč143,49 Kč
1009,37040 Kč937,04 Kč
5007,22810 Kč3 614,05 Kč
1 0006,53757 Kč6 537,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66018 Kč16 980,54 Kč
6 0005,21839 Kč31 310,34 Kč
9 0004,99332 Kč44 939,88 Kč
15 0004,74047 Kč71 107,05 Kč
21 0004,59074 Kč96 405,54 Kč
30 0004,44529 Kč133 358,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč