
TS3333ACR | |
|---|---|
DigiKey Part Number | 497-TS3333ACRCT-ND - Cut Tape (CT) 497-TS3333ACRDKR-ND - Digi-Reel® 497-TS3333ACRTR-ND |
Manufacturer | |
Manufacturer Product Number | TS3333ACR |
Description | IC VREF SERIES SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3333ACR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer STMicroelectronics | Noise - 0.1Hz to 10Hz 73µVp-p |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 10µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SOT-323-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59360 Kč | 1 459,36 Kč |
| 250 | 13,67724 Kč | 3 419,31 Kč |
| 500 | 13,12542 Kč | 6 562,71 Kč |
| 1 000 | 12,85393 Kč | 12 853,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,10899 Kč | 36 326,97 Kč |
| 6 000 | 11,83409 Kč | 71 004,54 Kč |
| 9 000 | 11,69645 Kč | 105 268,05 Kč |
| 15 000 | 11,54397 Kč | 173 159,55 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










