
NSREF3033-DSTR | |
|---|---|
DigiKey Part Number | 5380-NSREF3033-DSTR-ND - Tape & Reel (TR) 5380-NSREF3033-DSTRCT-ND - Cut Tape (CT) 5380-NSREF3033-DSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSREF3033-DSTR |
Description | 0.2% ACCURACY 35PPM 3.3V REF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V 3.006 VV 10 mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output 10 mA |
Manufacturer NOVOSENSE | Temperature Coefficient 35ppm/°C |
Series | Noise - 0.1Hz to 10Hz 31µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Cathode 145 µA |
Reference Type Series | Operating Temperature -40°C ~ 145°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 3.006 V | Supplier Device Package SOT-23-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 100 | 11,96050 Kč | 1 196,05 Kč |
| 250 | 11,18604 Kč | 2 796,51 Kč |
| 500 | 10,71948 Kč | 5 359,74 Kč |
| 1 000 | 10,40913 Kč | 10 409,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86052 Kč | 29 581,56 Kč |
| 6 000 | 9,62825 Kč | 57 769,50 Kč |
| 9 000 | 9,51198 Kč | 85 607,82 Kč |
| 15 000 | 9,38311 Kč | 140 746,65 Kč |
| 21 000 | 9,30780 Kč | 195 463,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









