Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSM2011-30B5R-DSWR

DigiKey Part Number
5380-NSM2011-30B5R-DSWRTR-ND - Tape & Reel (TR)
5380-NSM2011-30B5R-DSWRCT-ND - Cut Tape (CT)
5380-NSM2011-30B5R-DSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSM2011-30B5R-DSWR
Description
CURRENT SENSOR HE 30A 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 240kHz
Mfr
Linearity
±0.2%
Series
Accuracy
±2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
2.2µs
For Measuring
AC/DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sensitivity
66.67mV/A
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
553,33400 Kč266,67 Kč
1050,89900 Kč508,99 Kč
2548,01000 Kč1 200,25 Kč
5046,04020 Kč2 302,01 Kč
10044,23650 Kč4 423,65 Kč
50040,60510 Kč20 302,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,25366 Kč39 253,66 Kč
2 00038,01405 Kč76 028,10 Kč
3 00037,33703 Kč112 011,09 Kč
5 00036,53144 Kč182 657,20 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč