
NSM2011-50B5R-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2011-50B5R-DSWRTR-ND - Tape & Reel (TR) 5380-NSM2011-50B5R-DSWRCT-ND - Cut Tape (CT) 5380-NSM2011-50B5R-DSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSM2011-50B5R-DSWR |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 240kHz |
Mfr | Linearity ±0.2% |
Series | Accuracy ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 2.2µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 40mV/A | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 5 | 53,33400 Kč | 266,67 Kč |
| 10 | 50,89900 Kč | 508,99 Kč |
| 25 | 48,01000 Kč | 1 200,25 Kč |
| 50 | 46,04020 Kč | 2 302,01 Kč |
| 100 | 44,23650 Kč | 4 423,65 Kč |
| 500 | 40,60510 Kč | 20 302,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,25366 Kč | 39 253,66 Kč |
| 2 000 | 38,01405 Kč | 76 028,10 Kč |
| 3 000 | 37,33703 Kč | 112 011,09 Kč |
| 5 000 | 36,53144 Kč | 182 657,20 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |



