
TLP109(IGM-TPL,E | |
|---|---|
DigiKey Part Number | TLP109(IGM-TPLETR-ND - Tape & Reel (TR) TLP109(IGM-TPLECT-ND - Cut Tape (CT) TLP109(IGM-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP109(IGM-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 25% @ 10mA | |
Current Transfer Ratio (Max) | 75% @ 10mA | |
Turn On / Turn Off Time (Typ) | 450ns, 450ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.64V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 100 | 14,84140 Kč | 1 484,14 Kč |
| 500 | 12,61350 Kč | 6 306,75 Kč |
| 1 000 | 11,88529 Kč | 11 885,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,95102 Kč | 32 853,06 Kč |
| 6 000 | 10,47622 Kč | 62 857,32 Kč |
| 9 000 | 10,23305 Kč | 92 097,45 Kč |
| 15 000 | 9,95876 Kč | 149 381,40 Kč |
| 21 000 | 9,79582 Kč | 205 712,22 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


