


H11L1S(TA) | |
|---|---|
DigiKey Part Number | 1080-1201-2-ND - Tape & Reel (TR) 1080-1201-1-ND - Cut Tape (CT) 1080-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11L1S(TA) |
Description | OPTOISOLTR 5KV OPEN COLL 6-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 5000Vrms 1 Channel CMTI 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11L1S(TA) Models |
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer Everlight Electronics Co Ltd | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 60mA |
Number of Channels 1 | Voltage - Supply 3V ~ 16V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 100 | 13,95650 Kč | 1 395,65 Kč |
| 500 | 11,85636 Kč | 5 928,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,16937 Kč | 11 169,37 Kč |
| 2 000 | 10,58678 Kč | 21 173,56 Kč |
| 3 000 | 10,28809 Kč | 30 864,27 Kč |
| 5 000 | 10,09452 Kč | 50 472,60 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |










