
JHL0612S12 | |
|---|---|
DigiKey Part Number | 1470-3034-5-ND |
Manufacturer | |
Manufacturer Product Number | JHL0612S12 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHL0612S12 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 17V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,56000 Kč | 857,56 Kč |
| 5 | 831,73000 Kč | 4 158,65 Kč |
| 10 | 806,11300 Kč | 8 061,13 Kč |
| 25 | 771,88640 Kč | 19 297,16 Kč |
| 100 | 720,44140 Kč | 72 044,14 Kč |
| Unit Price without VAT: | 857,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,64760 Kč |











