
ACPL-W61L-560E | |
|---|---|
DigiKey Part Number | 516-2633-2-ND - Tape & Reel (TR) 516-2633-1-ND - Cut Tape (CT) 516-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-W61L-560E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-W61L-560E Models |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.180", 4.58mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO Stretched |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 100 | 49,20670 Kč | 4 920,67 Kč |
| 500 | 43,39110 Kč | 21 695,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,49877 Kč | 41 498,77 Kč |
| 2 000 | 39,89736 Kč | 79 794,72 Kč |
| 3 000 | 39,07791 Kč | 117 233,73 Kč |
| 5 000 | 38,15379 Kč | 190 768,95 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |











