
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,62000 Kč | 1 237,62 Kč |
| 5 | 1 200,45600 Kč | 6 002,28 Kč |
| 10 | 1 163,28900 Kč | 11 632,89 Kč |
| 25 | 1 113,94400 Kč | 27 848,60 Kč |
| 100 | 1 039,61100 Kč | 103 961,10 Kč |
| Unit Price without VAT: | 1 237,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,52020 Kč |











