
ACPDUC5V0U-HF | |
|---|---|
DigiKey Part Number | 641-1641-2-ND - Tape & Reel (TR) 641-1641-1-ND - Cut Tape (CT) 641-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDUC5V0U-HF |
Description | TVS DIODE 5VWM 12.5VC 0603C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | ACPDUC5V0U-HF Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 2-SMD, No Lead |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 500 | 2,63566 Kč | 1 317,83 Kč |
| 1 000 | 2,34380 Kč | 2 343,80 Kč |
| 2 000 | 2,09749 Kč | 4 194,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,89014 Kč | 7 560,56 Kč |
| 8 000 | 1,71548 Kč | 13 723,84 Kč |
| 12 000 | 1,62647 Kč | 19 517,64 Kč |
| 20 000 | 1,52641 Kč | 30 528,20 Kč |
| 28 000 | 1,46713 Kč | 41 079,64 Kč |
| 40 000 | 1,40952 Kč | 56 380,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











