SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

SD05A-7

DigiKey Part Number
31-SD05A-7TR-ND - Tape & Reel (TR)
31-SD05A-7CT-ND - Cut Tape (CT)
31-SD05A-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05A-7
Description
TVS DIODE 5.5VWM 13VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Power - Peak Pulse
520W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,09400 Kč30,94 Kč
1001,71140 Kč171,14 Kč
5001,36152 Kč680,76 Kč
1 0001,09334 Kč1 093,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94893 Kč2 846,79 Kč
6 0000,80453 Kč4 827,18 Kč
9 0000,54730 Kč4 925,70 Kč
15 0000,52625 Kč7 893,75 Kč
21 0000,50520 Kč10 609,20 Kč
30 0000,47889 Kč14 366,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč