


SD05T3G | |
|---|---|
DigiKey Part Number | 488-SD05T3GTR-ND - Tape & Reel (TR) 488-SD05T3GCT-ND - Cut Tape (CT) 488-SD05T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05T3G |
Description | TVS DIODE 5VWM 9.8VC SOD323 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 9.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,46890 Kč | 346,89 Kč |
| 500 | 2,58192 Kč | 1 290,96 Kč |
| 1 000 | 2,29487 Kč | 2 294,87 Kč |
| 2 000 | 2,05319 Kč | 4 106,38 Kč |
| 5 000 | 1,79100 Kč | 8 955,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,50810 Kč | 15 081,00 Kč |
| 20 000 | 1,38169 Kč | 27 633,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











