
KCZ1210AH301HRTD25 | |
|---|---|
DigiKey Part Number | 445-KCZ1210AH301HRTD25TR-ND - Tape & Reel (TR) 445-KCZ1210AH301HRTD25CT-ND - Cut Tape (CT) 445-KCZ1210AH301HRTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCZ1210AH301HRTD25 |
Description | CMF FOR AUTO,300,0.1A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.5Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,12320 Kč | 153,08 Kč |
| 50 | 5,77020 Kč | 288,51 Kč |
| 100 | 5,43850 Kč | 543,85 Kč |
| 250 | 5,03196 Kč | 1 257,99 Kč |
| 500 | 4,74386 Kč | 2 371,93 Kč |
| 1 000 | 4,47299 Kč | 4 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93839 Kč | 15 753,56 Kč |
| 8 000 | 3,71405 Kč | 29 712,40 Kč |
| 12 000 | 3,58893 Kč | 43 067,16 Kč |
| 20 000 | 3,43746 Kč | 68 749,20 Kč |
| 28 000 | 3,34128 Kč | 93 555,84 Kč |
| 40 000 | 3,28094 Kč | 131 237,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








