


TPSM828214SILR | |
|---|---|
DigiKey Part Number | 296-TPSM828214SILRTR-ND - Tape & Reel (TR) 296-TPSM828214SILRCT-ND - Cut Tape (CT) 296-TPSM828214SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM828214SILR |
Description | 5.5-V INPUT, 1-A STEP-DOWN MODUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM828214SILR Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFDFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-uSIP (2.5x2) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 100 | 37,71240 Kč | 3 771,24 Kč |
| 250 | 35,67392 Kč | 8 918,48 Kč |
| 500 | 34,98602 Kč | 17 493,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,18503 Kč | 96 555,09 Kč |
| 6 000 | 31,57406 Kč | 189 444,36 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |











