14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

D5V0L1B2WS-7

DigiKey Part Number
D5V0L1B2WS-7DITR-ND - Tape & Reel (TR)
D5V0L1B2WS-7DICT-ND - Cut Tape (CT)
D5V0L1B2WS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L1B2WS-7
Description
TVS DIODE 5VWM 14VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
D5V0L1B2WS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
84W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
15pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOD323-T05LCBourns Inc.7 321CDSOD323-T05LCCT-ND25,44000 KčSimilar
In-Stock: 601 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,35800 Kč33,58 Kč
1002,08140 Kč208,14 Kč
5001,52662 Kč763,31 Kč
1 0001,34664 Kč1 346,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11695 Kč3 350,85 Kč
6 0001,00100 Kč6 006,00 Kč
9 0000,94183 Kč8 476,47 Kč
15 0000,87529 Kč13 129,35 Kč
21 0000,83586 Kč17 553,06 Kč
30 0000,79751 Kč23 925,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč