



PCR1H820MCL1GS | |
|---|---|
DigiKey Part Number | 493-13771-2-ND - Tape & Reel (TR) 493-13771-1-ND - Cut Tape (CT) 493-13771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1H820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1H820MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 34mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 50 | 35,20100 Kč | 1 760,05 Kč |
| 100 | 32,33270 Kč | 3 233,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,40322 Kč | 13 701,61 Kč |
| 1 000 | 25,85295 Kč | 25 852,95 Kč |
| 1 500 | 25,07091 Kč | 37 606,37 Kč |
| 2 500 | 24,19927 Kč | 60 498,17 Kč |
| 3 500 | 23,68724 Kč | 82 905,34 Kč |
| 5 000 | 23,19267 Kč | 115 963,35 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |









