
V8PAL50-M3/I | |
|---|---|
DigiKey Part Number | V8PAL50-M3/ITR-ND - Tape & Reel (TR) V8PAL50-M3/ICT-ND - Cut Tape (CT) V8PAL50-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAL50-M3/I |
Description | DIODE SCHOTTKY 50V 4A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 4A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PAL50-M3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 50 V |
Series | Capacitance @ Vr, F 1400pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221BC (SMPA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 12,20050 Kč | 1 220,05 Kč |
| 500 | 9,50886 Kč | 4 754,43 Kč |
| 1 000 | 8,64189 Kč | 8 641,89 Kč |
| 2 000 | 7,91279 Kč | 15 825,58 Kč |
| 5 000 | 7,40925 Kč | 37 046,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 4,76772 Kč | 66 748,08 Kč |
| 28 000 | 4,46764 Kč | 125 093,92 Kč |
| 42 000 | 4,31483 Kč | 181 222,86 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |










