
V8PAN50-M3/I | |
|---|---|
DigiKey Part Number | V8PAN50-M3/ITR-ND - Tape & Reel (TR) V8PAN50-M3/ICT-ND - Cut Tape (CT) V8PAN50-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAN50-M3/I |
Description | DIODE SCHOTTKY 50V 3.7A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3.7A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V8PAN50-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3.7A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 50 V | |
Capacitance @ Vr, F | 1060pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 100 | 12,06130 Kč | 1 206,13 Kč |
| 500 | 9,39366 Kč | 4 696,83 Kč |
| 1 000 | 8,53443 Kč | 8 534,43 Kč |
| 2 000 | 7,81168 Kč | 15 623,36 Kč |
| 5 000 | 7,28639 Kč | 36 431,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 4,74220 Kč | 66 390,80 Kč |
| 28 000 | 4,44285 Kč | 124 399,80 Kč |
| 42 000 | 4,29040 Kč | 180 196,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





