
SSTA06HZGT116 | |
|---|---|
DigiKey Part Number | SSTA06HZGT116TR-ND - Tape & Reel (TR) SSTA06HZGT116CT-ND - Cut Tape (CT) SSTA06HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSTA06HZGT116 |
Description | TRANS NPN 80V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSTA06HZGT116 Models |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package SST3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA06 TR PBFREE | Central Semiconductor Corp | 8 104 | 1514-CMPTA06TRPBFREECT-ND | 25,20000 Kč | Similar |
| PMBTA06,235 | Nexperia USA Inc. | 10 000 | 1727-2161-1-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34682 Kč | 673,41 Kč |
| 1 000 | 1,18618 Kč | 1 186,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98117 Kč | 2 943,51 Kč |
| 6 000 | 0,87761 Kč | 5 265,66 Kč |
| 9 000 | 0,82473 Kč | 7 422,57 Kč |
| 15 000 | 0,76528 Kč | 11 479,20 Kč |
| 21 000 | 0,73004 Kč | 15 330,84 Kč |
| 30 000 | 0,69577 Kč | 20 873,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


