
CMPTA06 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA06TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA06TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA06TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA06 TR PBFREE |
Description | TRANS NPN 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 100 | 10,36040 Kč | 1 036,04 Kč |
| 500 | 8,02628 Kč | 4 013,14 Kč |
| 1 000 | 7,27455 Kč | 7 274,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,31928 Kč | 18 957,84 Kč |
| 6 000 | 5,83842 Kč | 35 030,52 Kč |
| 9 000 | 5,59345 Kč | 50 341,05 Kč |
| 15 000 | 5,31822 Kč | 79 773,30 Kč |
| 21 000 | 5,15528 Kč | 108 260,88 Kč |
| 30 000 | 5,01065 Kč | 150 319,50 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


