N-Channel 60 V 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC034N06NSATMA1

DigiKey Part Number
BSC034N06NSATMA1TR-ND - Tape & Reel (TR)
BSC034N06NSATMA1CT-ND - Cut Tape (CT)
BSC034N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC034N06NSATMA1
Description
MOSFET N-CH 60V 100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC034N06NSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 41µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 74W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TDSON-8-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18532NQ5BTexas Instruments3 557296-36445-1-ND73,07000 KčSimilar
CSD18532Q5BTexas Instruments6 632296-35628-1-ND67,19000 KčSimilar
In-Stock: 3 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1042,52100 Kč425,21 Kč
10029,08850 Kč2 908,85 Kč
50023,34222 Kč11 671,11 Kč
1 00021,49502 Kč21 495,02 Kč
2 00019,94191 Kč39 883,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00018,26217 Kč91 310,85 Kč
10 00017,22497 Kč172 249,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč