N-Channel 60 V 100A (Ta) 3.2W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18532Q5B

DigiKey Part Number
296-35628-2-ND - Tape & Reel (TR)
296-35628-1-ND - Cut Tape (CT)
296-35628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18532Q5B
Description
MOSFET N-CH 60V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Ta) 3.2W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18532Q5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5070 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1043,59200 Kč435,92 Kč
10030,11320 Kč3 011,32 Kč
50024,35474 Kč12 177,37 Kč
1 00023,45267 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,50304 Kč51 257,60 Kč
5 00019,26705 Kč96 335,25 Kč
7 50019,16067 Kč143 705,02 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč