Orange 604nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMD-C191

DigiKey Part Number
516-HSMD-C191TR-ND - Tape & Reel (TR)
516-HSMD-C191CT-ND - Cut Tape (CT)
516-HSMD-C191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMD-C191
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 604nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMD-C191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
605nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,81600 Kč58,16 Kč
1004,13450 Kč413,45 Kč
5003,37270 Kč1 686,35 Kč
1 0003,12135 Kč3 121,35 Kč
2 0002,90760 Kč5 815,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,72591 Kč10 903,64 Kč
8 0002,57163 Kč20 573,04 Kč
12 0002,49250 Kč29 910,00 Kč
20 0002,40312 Kč48 062,40 Kč
28 0002,34995 Kč65 798,60 Kč
40 0002,29809 Kč91 923,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč