
HSMG-C191 | |
|---|---|
DigiKey Part Number | 516-2493-2-ND - Tape & Reel (TR) 516-2493-1-ND - Cut Tape (CT) 516-2493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C191 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 570nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDA19AY7D1S | Visual Communications Company - VCC | 5 208 | CMDA19AY7D1SCT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 500 | 3,00020 Kč | 1 500,10 Kč |
| 1 000 | 2,77237 Kč | 2 772,37 Kč |
| 2 000 | 2,57824 Kč | 5 156,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32039 Kč | 9 281,56 Kč |
| 8 000 | 2,18563 Kč | 17 485,04 Kč |
| 12 000 | 2,11648 Kč | 25 397,76 Kč |
| 20 000 | 2,03838 Kč | 40 767,60 Kč |
| 28 000 | 1,99191 Kč | 55 773,48 Kč |
| 40 000 | 1,94658 Kč | 77 863,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









