Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-C191

DigiKey Part Number
516-2230-2-ND - Tape & Reel (TR)
516-2230-1-ND - Cut Tape (CT)
516-2230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMC-C191
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMC-C191 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
637nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.60mm
Lens Size
1.00mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,37000 Kč73,70 Kč
1005,27680 Kč527,68 Kč
5004,33860 Kč2 169,30 Kč
1 0004,02973 Kč4 029,73 Kč
2 0003,76683 Kč7 533,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,54362 Kč14 174,48 Kč
8 0003,35419 Kč26 833,52 Kč
12 0003,25709 Kč39 085,08 Kč
20 0003,14744 Kč62 948,80 Kč
28 0003,08223 Kč86 302,44 Kč
40 0003,01863 Kč120 745,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč