
HSMN-C191 | |
|---|---|
DigiKey Part Number | 516-HSMN-C191TR-ND - Tape & Reel (TR) 516-HSMN-C191CT-ND - Cut Tape (CT) 516-HSMN-C191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C191 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 9,63493 Kč | 9 634,93 Kč |
| 2 000 | 9,11019 Kč | 18 220,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,66561 Kč | 34 662,44 Kč |
| 8 000 | 8,28909 Kč | 66 312,72 Kč |
| 12 000 | 8,09629 Kč | 97 155,48 Kč |
| 20 000 | 7,87874 Kč | 157 574,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


