
BLM31KN601SN1L | |
|---|---|
DigiKey Part Number | 490-16533-2-ND - Tape & Reel (TR) 490-16533-1-ND - Cut Tape (CT) 490-16533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN601SN1L |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN601SN1L Models |
Category | Current Rating (Max) 2.9A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 38mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,37180 Kč | 218,59 Kč |
| 100 | 3,89090 Kč | 389,09 Kč |
| 250 | 3,31096 Kč | 827,74 Kč |
| 500 | 2,90990 Kč | 1 454,95 Kč |
| 1 000 | 2,53677 Kč | 2 536,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,02370 Kč | 5 059,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









