800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN801SN1L

DigiKey Part Number
490-16536-2-ND - Tape & Reel (TR)
490-16536-1-ND - Cut Tape (CT)
490-16536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN801SN1L
Description
FERRITE BEAD 800 OHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
800 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN801SN1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
800 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,64800 Kč56,48 Kč
254,89680 Kč122,42 Kč
504,37180 Kč218,59 Kč
1003,89090 Kč389,09 Kč
2503,31096 Kč827,74 Kč
5002,90990 Kč1 454,95 Kč
1 0002,53677 Kč2 536,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,02370 Kč5 059,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč