
HSMY-C191 | |
|---|---|
DigiKey Part Number | 516-2856-2-ND - Tape & Reel (TR) 516-2856-1-ND - Cut Tape (CT) 516-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-C191 |
Description | LED YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMY-C191 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 589nm |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,57814 Kč | 1 289,07 Kč |
| 1 000 | 2,37760 Kč | 2 377,60 Kč |
| 2 000 | 2,20637 Kč | 4 412,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06074 Kč | 8 242,96 Kč |
| 8 000 | 1,93704 Kč | 15 496,32 Kč |
| 12 000 | 1,87353 Kč | 22 482,36 Kč |
| 20 000 | 1,80181 Kč | 36 036,20 Kč |
| 28 000 | 1,75912 Kč | 49 255,36 Kč |
| 40 000 | 1,71747 Kč | 68 698,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


