


SP3003-02JTG | |
|---|---|
DigiKey Part Number | F3301TR-ND - Tape & Reel (TR) F3301CT-ND - Cut Tape (CT) F3301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-02JTG |
Description | TVS DIODE 6VWM 15VC SC705 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-02JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2114UCMR6T1G | onsemi | 21 797 | NUP2114UCMR6T1GOSCT-ND | 0,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 13,94900 Kč | 1 394,90 Kč |
| 500 | 10,92736 Kč | 5 463,68 Kč |
| 1 000 | 9,95431 Kč | 9 954,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,26587 Kč | 21 797,61 Kč |
| 6 000 | 7,17607 Kč | 43 056,42 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |









