


TPS7A9001DSKR | |
|---|---|
DigiKey Part Number | 296-48316-2-ND - Tape & Reel (TR) 296-48316-1-ND - Cut Tape (CT) 296-48316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9001DSKR |
Description | IC REG LIN POS ADJ 500MA 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9001DSKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.2V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 21,93880 Kč | 548,47 Kč |
| 100 | 19,49030 Kč | 1 949,03 Kč |
| 250 | 18,31948 Kč | 4 579,87 Kč |
| 500 | 17,61438 Kč | 8 807,19 Kč |
| 1 000 | 17,45480 Kč | 17 454,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,31692 Kč | 48 950,76 Kč |
| 6 000 | 15,96608 Kč | 95 796,48 Kč |
| 9 000 | 15,79040 Kč | 142 113,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |










