


D3V3L1B2WS-7 | |
|---|---|
DigiKey Part Number | 31-D3V3L1B2WS-7TR-ND - Tape & Reel (TR) 31-D3V3L1B2WS-7CT-ND - Cut Tape (CT) 31-D3V3L1B2WS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3L1B2WS-7 |
Description | TVS DIODE 3.3VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 90W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 100 | 2,19820 Kč | 219,82 Kč |
| 500 | 1,61422 Kč | 807,11 Kč |
| 1 000 | 1,42485 Kč | 1 424,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18355 Kč | 3 550,65 Kč |
| 6 000 | 1,06172 Kč | 6 370,32 Kč |
| 9 000 | 0,99958 Kč | 8 996,22 Kč |
| 15 000 | 0,92967 Kč | 13 945,05 Kč |
| 21 000 | 0,88824 Kč | 18 653,04 Kč |
| 30 000 | 0,84795 Kč | 25 438,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |










