
TRS3232ECPWR | |
|---|---|
DigiKey Part Number | 296-22596-2-ND - Tape & Reel (TR) 296-22596-1-ND - Cut Tape (CT) 296-22596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232ECPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232CPWRG4 | Texas Instruments | 2 012 | 296-41322-1-ND | 38,22000 Kč | Parametric Equivalent |
| MAX3232ECPWR | Texas Instruments | 9 714 | 296-19263-1-ND | 32,55000 Kč | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1 368 | MAX3232EEUE+-ND | 289,77000 Kč | Upgrade |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 841 | MAX3232EEUE+TCT-ND | 285,15000 Kč | Upgrade |
| SP3232EBEY-L/TR | MaxLinear, Inc. | 7 954 | 1016-1801-1-ND | 23,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 19,06600 Kč | 476,65 Kč |
| 100 | 16,88870 Kč | 1 688,87 Kč |
| 250 | 15,85264 Kč | 3 963,16 Kč |
| 500 | 15,22774 Kč | 7 613,87 Kč |
| 1 000 | 15,00328 Kč | 15 003,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,28998 Kč | 28 579,96 Kč |
| 4 000 | 13,94157 Kč | 55 766,28 Kč |
| 6 000 | 13,76702 Kč | 82 602,12 Kč |
| 10 000 | 13,57365 Kč | 135 736,50 Kč |
| 14 000 | 13,46069 Kč | 188 449,66 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











