
TPS259271DRCT | |
|---|---|
DigiKey Part Number | 296-44488-2-ND - Tape & Reel (TR) 296-44488-1-ND - Cut Tape (CT) 296-44488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259271DRCT |
Description | IC ELECTRONIC FUSE 8% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259271DRCT Models |
Category | Current - Output 5A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-VSON (3x3) |
Accuracy ±8% | Base Product Number |
Voltage - Input 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,24092 Kč | 6 060,23 Kč |
| 500 | 23,35020 Kč | 11 675,10 Kč |
| 750 | 22,90405 Kč | 17 178,04 Kč |
| 1 250 | 22,40974 Kč | 28 012,17 Kč |
| 1 750 | 22,12085 Kč | 38 711,49 Kč |
| 2 500 | 21,84296 Kč | 54 607,40 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |




